Maxim ICL7662CPA+, Charge Pump Inverting 20mA 10 kHz, -20 → -4.5 V 8-Pin, PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Charge Pump Converters, Maxim Integrated

A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Converter Type Inverting
Maximum Output Current 20mA
Maximum Switching Frequency 10 kHz
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Typical Operating Supply Voltage 4.5 → 20 V
Dimensions 10.033 x 6.35 x 3.302mm
Height 3.302mm
Length 10.033mm
Maximum Operating Supply Voltage 20 V
Maximum Operating Temperature +70 °C
Maximum Output Voltage -4.5 V
Minimum Operating Supply Voltage 4.5 V
Width 6.35mm
Minimum Output Voltage -20 V
Minimum Operating Temperature 0 °C
350 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 3.083
(exc. VAT)
£ 3.70
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£3.083
£154.15
*price indicative
Related Products
Inverts or Doubles Input Supply Voltage92% Power Efficiency ...
Description:
Inverts or Doubles Input Supply Voltage92% Power Efficiency at 100 mA120 k Hz / 900 k Hz Selectable Oscillator Frequency4.5 Ω Output Resistance Using 3.3 μF Ceramic Caps Low Voltage Battery Operation.
This remarkable ON Semiconductor linear voltage regulator comes ...
Description:
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and they incorporate internal thermal overload protection and current ...
We have a wide range of linear voltage ...
Description:
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
A range of fixed voltage LDO (Low Dropout) ...
Description:
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon.