ADG467BRZ Analog Devices, Channel Protector, 18-Pin SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 18
Dimensions 11.75 x 7.6 x 2.35mm
Length 11.75mm
Width 7.6mm
Height 2.35mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
41 In stock for FREE next working day delivery
Price Each (In a Tube of 41)
£ 4.788
(exc. VAT)
£ 5.746
(inc. VAT)
Units
Per unit
Per Tube*
41 - 164
£4.788
£196.308
205 - 369
£4.275
£175.275
410 +
£4.017
£164.697
*price indicative
Related Products
NUF6410MNT1G | NUF6410MNT1G ON Semiconductor, Channel Protector 6 ...
Description:
NUF6410MNT1G | NUF6410MNT1G ON Semiconductor, Channel Protector 6 600mW, 12-Pin DFN
ADG467BRSZ | ADG467BRSZ Analog Devices, Channel Protector, 20-Pin ...
Description:
ADG467BRSZ | ADG467BRSZ Analog Devices, Channel Protector, 20-Pin SSOP
Voltage Protection Controllers Battery Protection Controllers. ...
Description:
Voltage Protection Controllers Battery Protection Controllers.