- RS Stock No.:
- 121-9783
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 121-9783
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro High Back Permanent Contact Operator Chair
High Back Permanent Contact Operator Chair meet the fire retardant standard making them suitable for use in both the working and domestic environment
Suitable for users up to a maximum weight of 114 kg
Suitable to use 8 hours per day, five days a week
Arms not supplied
Suitable to use 8 hours per day, five days a week
Arms not supplied
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.
Specifications
Attribute | Value |
---|---|
Chair Type | Desk Chair |
Wheeled | Yes |
Height Adjustable | Yes |
Seat Height | 50 → 60cm |
Back Adjustable | Yes |
Arms Adjustable | No |
Colour | Red |
Seat Material | Fabric |
Weight Capacity | 114kg |
Maximum Seat Height | 60cm |
Minimum Seat Height | 50cm |