Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 310V ac ±20% Polypropylene Film Dielectric, MKP336, Radial +110°C Max
- RS Stock No.:
- 852-3201
- Mfr. Part No.:
- BFC233629001
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 852-3201
- Mfr. Part No.:
- BFC233629001
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Vishay MKP 338 Series
Vishay MKP338 series interference suppression film capacitors are a polypropylene X1 radial capacitor designed for mounting on printed-circuit boards.
Flame retardant
Tinned wire leads
High temperature rating
Tinned wire leads
High temperature rating
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 310V ac |
Mounting Type | Radial |
Series | MKP336 |
Tolerance | ±20% |
Dielectric | Polypropylene Film |
Length | 17.5mm |
Depth | 5mm |
Height | 11mm |
Dimensions | 17.5 x 5 x 11mm |
Maximum Operating Temperature | +110°C |
Capacitor Family | Single Layer |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Ceramic |