Vishay Single Layer Ceramic Capacitor SLCC 3.9nF 2kV dc ±10% S3N Dielectric F Series Through Hole

  • RS Stock No. 173-1338
  • Mfr. Part No. F392K75S3NP83K0R
  • Brand Vishay
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Vishay F Series Ceramic Disc Capacitors

Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits

Design

The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are made of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is made of epoxy-resin, flammable resistant in accordance with “UL 94 V-0”

Features

- High reliability
- Low losses
- High capacitance in small size
- Kinked leads

Applications

In electronic circuits where low losses and high capacitance per volume are essential, for example:
- SMPS
- HF ballast
- Snubber and high voltage circuits

Standards

IEC 60384-9, EIA 198

Specifications
Attribute Value
Capacitance 3.9 nF
Voltage 2 kV dc
Mounting Type Through Hole
Series F
Tolerance ±10%
Dielectric S3N
Diameter 24.5mm
Temperature Coefficient ±15%
Tolerance Plus +10%
Maximum Operating Temperature +125°C
Terminal Type Through Hole
Tolerance Minus -10%
Minimum Operating Temperature -30°C
1000 In stock for FREE next working day delivery
Price Each (In a Bag of 500)
£ 0.178
(exc. VAT)
£ 0.214
(inc. VAT)
Units
Per unit
Per Bag*
500 +
£0.178
£89.00
*price indicative
Related Products
AY2 Series AC Line Rated Ceramic Disc Capacitors ...
Description:
AY2 Series AC Line Rated Ceramic Disc Capacitors for Automotive applications incorporating the very latest in ceramic material, capacitor design and production technologies. (Class X1, 440 VAC, Class Y2, 300 VAC) A further development of the VY2 series, the high quality AY2 series has a long lifetime and high reliability ...
FASTON 187 series Ultra-Fast fully insulated tab crimp ...
Description:
FASTON 187 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The tab terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp tab and receptacle connector are completely encapsulated by the nylon housing. The housings ...
This range of DIN41612 / IEC 60603-2 Backplane ...
Description:
This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane Connectors is in accordance with DIN 41612/ IEC 60603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for ...
Kemet C1206 series X5R and X7R dielectric surface ...
Description:
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency ...