- RS Stock No.:
- 835-4055
- Mfr. Part No.:
- C1812C273J2GACAUTO
- Brand:
- KEMET
420 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.29
(exc. VAT)
£1.55
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £1.29 | £6.45 |
50 - 95 | £1.20 | £6.00 |
100 - 245 | £1.124 | £5.62 |
250 - 495 | £1.044 | £5.22 |
500 + | £0.928 | £4.64 |
*price indicative |
- RS Stock No.:
- 835-4055
- Mfr. Part No.:
- C1812C273J2GACAUTO
- Brand:
- KEMET
Legislation and Compliance
Product Details
Kemet 1812 Automotive Grade SMT MLCC Ceramic Capacitors
1812 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 27nF |
Voltage | 200V dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 4.5 x 3.2 x 1mm |
Length | 4.5mm |
Depth | 3.2mm |
Height | 1mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 835-4055
- Mfr. Part No.:
- C1812C273J2GACAUTO
- Brand:
- KEMET
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 27nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 4.7nF MLCC ±5% , SMD
- KEMET 15nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC ±5% , SMD