- RS Stock No.:
- 766-1160
- Mfr. Part No.:
- CL32A227MQVNNNE
- Brand:
- Samsung Electro-Mechanics
Discontinued product
- RS Stock No.:
- 766-1160
- Mfr. Part No.:
- CL32A227MQVNNNE
- Brand:
- Samsung Electro-Mechanics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Samsung 1210 MLCC series
General Multilayer Ceramic Chip Capacitors
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 6.3V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±20% |
Dimensions | 3.2 x 2.5 x 2.5mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.5mm |
Series | CL |
Maximum Operating Temperature | +85°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 766-1160
- Mfr. Part No.:
- CL32A227MQVNNNE
- Brand:
- Samsung Electro-Mechanics