- RS Stock No.:
- 723-6105
- Mfr. Part No.:
- GRM21BR71E474KA01L
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 723-6105
- Mfr. Part No.:
- GRM21BR71E474KA01L
- Brand:
- Murata
Legislation and Compliance
Product Details
Murata GRM 0805 X5R, X7R and Y5V Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 25V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Height | 1.25mm |
Series | GRM |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |