- RS Stock No.:
- 723-5528
- Mfr. Part No.:
- GRM188F51C474ZA01D
- Brand:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 723-5528
- Mfr. Part No.:
- GRM188F51C474ZA01D
- Brand:
- Murata
Legislation and Compliance
Product Details
Murata GRM 0603 Y5V Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 16V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | Y5V |
Tolerance | -20 → +80% |
Series | GRM |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |