- RS Stock No.:
- 697-3333
- Mfr. Part No.:
- W2H11A2218AT1A
- Brand:
- KYOCERA AVX
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
£0.288
(exc. VAT)
£0.346
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.288 | £1.44 |
50 - 245 | £0.23 | £1.15 |
250 - 370 | £0.19 | £0.95 |
375 - 745 | £0.164 | £0.82 |
750 + | £0.148 | £0.74 |
*price indicative |
- RS Stock No.:
- 697-3333
- Mfr. Part No.:
- W2H11A2218AT1A
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
Surface Mount 0805, W2H Series
High current feed-through ceramic capacitors
Low parallel inductance and broad frequency responce
Applications include EMI suppression in regulators, filtering and PA decoupling
Low parallel inductance and broad frequency responce
Applications include EMI suppression in regulators, filtering and PA decoupling
Network and Feed-through
Specifications
Attribute | Value |
---|---|
Capacitance | 220pF |
Voltage | 100V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | -20 → +50% |
Dimensions | 2.01 x 1.25 x 1.14mm |
Length | 2.01mm |
Depth | 1.25mm |
Height | 1.14mm |
Series | W2H |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 697-3333
- Mfr. Part No.:
- W2H11A2218AT1A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC -20 → +50% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC -20 → +50% , SMD
- AVX 220pF MLCC SMD
- KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC -20 → +50% , SMD
- KYOCERA AVX 220pF MLCC SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 22pF Multilayer Ceramic Capacitor MLCC -20 → +50% , SMD