- RS Stock No.:
- 691-1161
- Mfr. Part No.:
- C0805C106K4PACTU
- Brand:
- KEMET
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.106
(exc. VAT)
£0.127
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.106 | £1.06 |
50 - 90 | £0.10 | £1.00 |
100 - 240 | £0.093 | £0.93 |
250 - 490 | £0.087 | £0.87 |
500 + | £0.08 | £0.80 |
*price indicative |
- RS Stock No.:
- 691-1161
- Mfr. Part No.:
- C0805C106K4PACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 16V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Series | C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 691-1161
- Mfr. Part No.:
- C0805C106K4PACTU
- Brand:
- KEMET
Related links
- Yageo 10μF MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 10μF MLCC ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD