- RS Stock No.:
- 538-1562
- Mfr. Part No.:
- C322C474M5U5TA
- Brand:
- KEMET
475 In stock - FREE next working day delivery available
235 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.438
(exc. VAT)
£0.526
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.438 | £2.19 |
50 - 245 | £0.308 | £1.54 |
250 - 370 | £0.154 | £0.77 |
375 - 745 | £0.146 | £0.73 |
750 + | £0.14 | £0.70 |
*price indicative |
- RS Stock No.:
- 538-1562
- Mfr. Part No.:
- C322C474M5U5TA
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
C315 / C320 / C322 / C330 Series
Z5U dielectric
Conformally coated
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 50V dc |
Package/Case | Radial |
Mounting Type | Through Hole |
Dielectric | Z5U |
Tolerance | ±20% |
Dimensions | 5.08 x 3.81 x 6.6mm |
Length | 5.08mm |
Depth | 3.81mm |
Height | 6.6mm |
Series | Goldmax 300 |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Dielectric Material Family | Ceramic |
Temperature Coefficient | -56 → +22% |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 538-1562
- Mfr. Part No.:
- C322C474M5U5TA
- Brand:
- KEMET
Related links
- KEMET 680nF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U...
- KEMET 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U...
- KEMET 47nF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U...
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U...
- KEMET 330nF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U...
- KEMET 220nF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U...
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U...