- RS Stock No.:
- 537-3678
- Mfr. Part No.:
- SR155C103KAR
- Brand:
- AVX
- RS Stock No.:
- 537-3678
- Mfr. Part No.:
- SR155C103KAR
- Brand:
- AVX
Technical Reference
Legislation and Compliance
Product Details
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.81 x 2.54 x 3.81mm |
Length | 3.81mm |
Depth | 2.54mm |
Height | 3.81mm |
Series | SR |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Lead Spacing | 2.5mm |
- RS Stock No.:
- 537-3678
- Mfr. Part No.:
- SR155C103KAR
- Brand:
- AVX