TDK 470nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±20% , SMD

Bulk discount available

Subtotal (1 pack of 10 units)*

£11.41

(exc. VAT)

£13.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 620 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£1.141£11.41
100 - 240£0.761£7.61
250 +£0.723£7.23

*price indicative

RS Stock No.:
179-5520
Mfr. Part No.:
CGA8N4X7T2W474M230KE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

470nF

Voltage

450V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±20%

Dimensions

4.5 x 3.2 x 2.3mm

Length

4.5mm

Automotive Standard

AEC-Q200

Depth

3.2mm

Height

2.3mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

COO (Country of Origin):
JP
TDK multilayer ceramic chip capacitor_Soft termination_Automotive grade_CGA series is a product which conductive resin layers are included in terminations. Soft termination series has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.

FEATURES
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall such as keyless entry and
Smart-key

Related links