- RS Stock No.:
- 176-3298
- Mfr. Part No.:
- 0603B474K250CT
- Brand:
- Walsin Technology Corporation
200 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 200)
£0.029
(exc. VAT)
£0.035
(inc. VAT)
Units | Per unit | Per Bag* |
200 - 200 | £0.029 | £5.80 |
400 - 600 | £0.028 | £5.60 |
800 + | £0.027 | £5.40 |
*price indicative |
- RS Stock No.:
- 176-3298
- Mfr. Part No.:
- 0603B474K250CT
- Brand:
- Walsin Technology Corporation
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Capacitor with lead-free termination
Relative humidity 20% to 70%
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 25V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Maximum Operating Temperature | +125°C |
Suppression Class | Class II |
Minimum Operating Temperature | -55°C |
Related links
- Walsin Technology Corporation SMD 0603B473K250CT
- Walsin Technology Corporation SMD 0603B683K250CT
- Walsin Technology Corporation SMD 0603B333K250CT
- Walsin Technology Corporation SMD 0603X224K250CT
- Walsin Technology Corporation SMD 0603B334K250CT
- Walsin Technology Corporation SMD 0603B223K250CT
- Walsin Technology Corporation SMD 0603B104K250CT
- Walsin Technology Corporation SMD 0603B153K250CT