- RS Stock No.:
- 176-3281
- Mfr. Part No.:
- 0603N1R0B500CT
- Brand:
- Walsin Technology Corporation
- RS Stock No.:
- 176-3281
- Mfr. Part No.:
- 0603N1R0B500CT
- Brand:
- Walsin Technology Corporation
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by NP0 dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Capacitor with lead-free termination
Relative humidity 20% to 70%
Specifications
Attribute | Value |
---|---|
Capacitance | 1pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±0.1pF |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Suppression Class | Class I |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Walsin Technology Corporation SMD 0402N2R0B500CT
- Walsin Technology Corporation SMD 0603B471K500CT
- Walsin Technology Corporation SMD 0402N1R0B500CT
- Walsin Technology Corporation SMD 0603N331J500CT
- Walsin Technology Corporation SMD 0603N151J500CT
- Walsin Technology Corporation SMD 0603N391J500CT
- Walsin Technology Corporation SMD 0603N101J500CT
- Vishay SMD VJ0603A1R0BXACW1BC