- RS Stock No.:
- 176-3158
- Mfr. Part No.:
- 0805N471J500CT
- Brand:
- Walsin Technology Corporation
Discontinued product
- RS Stock No.:
- 176-3158
- Mfr. Part No.:
- 0805N471J500CT
- Brand:
- Walsin Technology Corporation
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Length | 2mm |
Depth | 1.25mm |
Height | 0.8mm |
Suppression Class | Class I |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |