- RS Stock No.:
- 176-3036
- Mfr. Part No.:
- 0201X101K500CT
- Brand:
- Walsin Technology Corporation
- RS Stock No.:
- 176-3036
- Mfr. Part No.:
- 0201X101K500CT
- Brand:
- Walsin Technology Corporation
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X5R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Capacitor with lead-free termination
Relative humidity 20% to 70%
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 50V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Suppression Class | Class II |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Related links
- Walsin Technology Corporation SMD 0201X471K500CT
- Walsin Technology Corporation SMD 0201B471K500CT
- Walsin Technology Corporation SMD 0201B151K500CT
- Walsin Technology Corporation SMD 0201X221K500CT
- Walsin Technology Corporation SMD 0201N101J500CT
- Walsin Technology Corporation SMD 0201X102K500CT
- Walsin Technology Corporation SMD 0201B472K250CT
- Walsin Technology Corporation SMD 0201B101K500CT