- RS Stock No.:
- 170-6109
- Mfr. Part No.:
- RCER72A474K2K1H03B
- Brand:
- Murata
- RS Stock No.:
- 170-6109
- Mfr. Part No.:
- RCER72A474K2K1H03B
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata RCE Series Automotive MLCC Capacitors
RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have an X7R dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±15% |
Dimensions | 5.5 x 3.15 x 4mm |
Length | 5.5mm |
Depth | 3.15mm |
Height | 4mm |
Series | RCE |
Minimum Operating Temperature | -55°C |
Lead Spacing | 5 mm |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Related links
- TDK SMD CGA4J3X7S2A474K125AE
- Murata 470nF Multilayer Ceramic Capacitor MLCC 100V dc ±10% ,...
- TDK SMD CGA4J3X7S2A474K125AB
- Vishay SMD VJ1812Y474KXBAT
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC 100V dc ±20% ,...
- TDK SMD CGA6M3X8R2A474K200AB
- TDK SMD CGA5L2X7R2A474K160AA
- Murata 1μF Multilayer Ceramic Capacitor MLCC 100V dc ±15% ,...