- RS Stock No.:
- 170-0208
- Mfr. Part No.:
- C1206C225K4RACTU
- Brand:
- KEMET
10000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 2000)
£0.06
(exc. VAT)
£0.07
(inc. VAT)
Units | Per unit | Per Reel* |
2000 - 2000 | £0.06 | £120.00 |
4000 - 6000 | £0.053 | £106.00 |
8000 - 12000 | £0.051 | £102.00 |
14000 - 24000 | £0.05 | £100.00 |
26000 + | £0.049 | £98.00 |
*price indicative |
- RS Stock No.:
- 170-0208
- Mfr. Part No.:
- C1206C225K4RACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 16V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Yageo 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 2.2μF MLCC ±10% , SMD
- Samsung Electro-Mechanics SMD CL31B225KOHNNNE
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD