- RS Stock No.:
- 165-6460
- Mfr. Part No.:
- GRT188R60J106ME13D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 165-6460
- Mfr. Part No.:
- GRT188R60J106ME13D
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sn plating is applied to the external electrodes: excellent solderability
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 6.3V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±20% |
Dimensions | 1.6 x 0.8 x 0.9mm |
Length | 1.6mm |
Automotive Standard | AEC-Q200 |
Depth | 0.8mm |
Height | 0.9mm |
Series | GRT |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |