- RS Stock No.:
- 152-6094
- Mfr. Part No.:
- C0805C475K4RACAUTO
- Brand:
- KEMET
20 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.171
(exc. VAT)
£0.205
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.171 | £1.71 |
50 - 90 | £0.146 | £1.46 |
100 - 490 | £0.129 | £1.29 |
500 - 1990 | £0.111 | £1.11 |
2000 + | £0.103 | £1.03 |
*price indicative |
- RS Stock No.:
- 152-6094
- Mfr. Part No.:
- C0805C475K4RACAUTO
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 16V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Automotive Standard | AEC-Q200 |
Depth | 1.25mm |
Height | 1.25mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |