- RS Stock No.:
- 150-4019
- Mfr. Part No.:
- RDE5C1H682J1M1H03A
- Brand:
- Murata
50 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 25)
£0.115
(exc. VAT)
£0.138
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 25 | £0.115 | £2.875 |
50 - 75 | £0.098 | £2.45 |
100 - 225 | £0.086 | £2.15 |
250 - 975 | £0.075 | £1.875 |
1000 + | £0.069 | £1.725 |
*price indicative |
- RS Stock No.:
- 150-4019
- Mfr. Part No.:
- RDE5C1H682J1M1H03A
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small size and large capacitance
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 4.5 x 3.15 x 3.5mm |
Length | 4.5mm |
Depth | 3.15mm |
Height | 3.5mm |
Series | RDE |
Maximum Operating Temperature | +125°C |
Lead Spacing | 5 mm |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Related links
- KEMET 6.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET SMD C0603C682K5RACTU
- KEMET 6.8nF Multilayer Ceramic Capacitor MLCC ±10 % , SMD
- TDK 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 6.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD