- RS Stock No.:
- 150-3993
- Mfr. Part No.:
- RDER71H472K0M1H03A
- Brand:
- Murata
Available to back order for despatch 09/08/2024
Added
Price Each (In a Box of 2000)
£0.092
(exc. VAT)
£0.11
(inc. VAT)
Units | Per unit | Per Box* |
2000 - 2000 | £0.092 | £184.00 |
4000 + | £0.088 | £176.00 |
*price indicative |
- RS Stock No.:
- 150-3993
- Mfr. Part No.:
- RDER71H472K0M1H03A
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small size and large capacitance
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 4 x 2.5 x 3.5mm |
Length | 4mm |
Depth | 2.5mm |
Height | 3.5mm |
Series | RDE |
Lead Spacing | 5 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Radial |
Related links
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC Through Hole
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC SMD