- RS Stock No.:
- 150-3975
- Mfr. Part No.:
- RDE5C1H222J0M1H03A
- Brand:
- Murata
2000 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 2000)
£0.10
(exc. VAT)
£0.12
(inc. VAT)
Units | Per unit | Per Box* |
2000 - 2000 | £0.10 | £200.00 |
4000 + | £0.095 | £190.00 |
*price indicative |
- RS Stock No.:
- 150-3975
- Mfr. Part No.:
- RDE5C1H222J0M1H03A
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small size and large capacitance
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 4 x 2.5 x 3.5mm |
Length | 4mm |
Depth | 2.5mm |
Height | 3.5mm |
Series | RDE |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial |
Lead Spacing | 5 mm |
Related links
- Murata 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Vishay SMD VJ1206A222JXAAT
- RS PRO 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD