- RS Stock No.:
- 146-4271
- Mfr. Part No.:
- C0805C225K4RACAUTO
- Brand:
- KEMET
Available to back order for despatch 02/09/2024
Added
Price Each (In a Bag of 10)
£0.22
(exc. VAT)
£0.26
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 90 | £0.22 | £2.20 |
100 - 490 | £0.143 | £1.43 |
500 - 990 | £0.106 | £1.06 |
1000 - 4990 | £0.092 | £0.92 |
5000 + | £0.084 | £0.84 |
*price indicative |
- RS Stock No.:
- 146-4271
- Mfr. Part No.:
- C0805C225K4RACAUTO
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 16V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Series | C |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 146-4271
- Mfr. Part No.:
- C0805C225K4RACAUTO
- Brand:
- KEMET