- RS Stock No.:
- 146-3479
- Mfr. Part No.:
- C315C223K5R5TA
- Brand:
- KEMET
Available to back order for despatch 30/09/2024
Added
Price Each (In a Box of 500)
£0.092
(exc. VAT)
£0.11
(inc. VAT)
Units | Per unit | Per Box* |
500 - 500 | £0.092 | £46.00 |
1000 - 1000 | £0.078 | £39.00 |
1500 + | £0.076 | £38.00 |
*price indicative |
- RS Stock No.:
- 146-3479
- Mfr. Part No.:
- C315C223K5R5TA
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Kemet C315 Series
Kemet C315 multilayer ceramic capacitors are moulded and conformal coated with radial leads. The C315 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C315 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.
Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating
Radial leads
High temperature rating
KEMETs Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
Radial leaded form factor
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.81 x 2.54 x 3.14mm |
Length | 3.81mm |
Depth | 2.54mm |
Height | 3.14mm |
Series | Goldmax 300 |
Lead Spacing | 2.54 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Radial |
- RS Stock No.:
- 146-3479
- Mfr. Part No.:
- C315C223K5R5TA
- Brand:
- KEMET