- RS Stock No.:
- 136-5574
- Mfr. Part No.:
- C330C104J2H5TA91707301
- Brand:
- KEMET
Available to back order for despatch 11/03/2025
Added
Price Each (On a Reel of 1500)
£0.293
(exc. VAT)
£0.352
(inc. VAT)
Units | Per unit | Per Reel* |
1500 - 3000 | £0.293 | £439.50 |
4500 + | £0.285 | £427.50 |
*price indicative |
- RS Stock No.:
- 136-5574
- Mfr. Part No.:
- C330C104J2H5TA91707301
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET Goldmax 300 Series Radial Ultra Stable X8R Dielectric Capacitors
KEMET goldmax 300 series Capacitors feature +150°C Maximum operating temperature and reliability for extreme temperature applications. Ultra stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance, with reference to ambient temperature. Goldmax though-hole capacitors are widely used in automotive circuits, and general high temperature applications.AEC–Q200 Qualified. Extremely low ESR and ESL
Benefits
Radial through-hole form factor
Conformally coated
Capacitance offerings ranging from 1 pF up to 0.22 μF
Operating temperature range of −55°C to +150°C
High thermal stability
No capacitance change with respect to applied rated
DC voltage
No capacitance decay with time
Conformally coated
Capacitance offerings ranging from 1 pF up to 0.22 μF
Operating temperature range of −55°C to +150°C
High thermal stability
No capacitance change with respect to applied rated
DC voltage
No capacitance decay with time
Applications
Decoupling
Under-hood automotive
Defense and aerospace
Bypass and filtering in extreme environments such as down-hole oil exploration
Under-hood automotive
Defense and aerospace
Bypass and filtering in extreme environments such as down-hole oil exploration
X8R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Dielectric | X8R |
Tolerance | ±5% |
Dimensions | 7.11 x 4.07 x 9.14mm |
Automotive Standard | AEC-Q200 |
Length | 7.11mm |
Depth | 4.07mm |
Height | 9.14mm |
Series | Goldmax 300 |
Maximum Operating Temperature | +150°C |
Lead Spacing | 5.08 mm |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial |
- RS Stock No.:
- 136-5574
- Mfr. Part No.:
- C330C104J2H5TA91707301
- Brand:
- KEMET
Related links
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 330pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 47pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 22pF Multilayer Ceramic Capacitor MLCC 200V dc ±5% , Through...
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole