- RS Stock No.:
- 136-5568
- Mfr. Part No.:
- C317C224K5N5TA91707301
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 136-5568
- Mfr. Part No.:
- C317C224K5N5TA91707301
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET Goldmax 300 Series Radial Ultra Stable X8R Dielectric Capacitors
KEMET goldmax 300 series Capacitors feature +150°C Maximum operating temperature and reliability for extreme temperature applications. Ultra stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance, with reference to ambient temperature. Goldmax though-hole capacitors are widely used in automotive circuits, and general high temperature applications.AEC–Q200 Qualified. Extremely low ESR and ESL
Benefits
Radial through-hole form factor
Conformally coated
Capacitance offerings ranging from 1 pF up to 0.22 μF
Operating temperature range of −55°C to +150°C
High thermal stability
No capacitance change with respect to applied rated
DC voltage
No capacitance decay with time
Conformally coated
Capacitance offerings ranging from 1 pF up to 0.22 μF
Operating temperature range of −55°C to +150°C
High thermal stability
No capacitance change with respect to applied rated
DC voltage
No capacitance decay with time
Applications
Decoupling
Under-hood automotive
Defense and aerospace
Bypass and filtering in extreme environments such as down-hole oil exploration
Under-hood automotive
Defense and aerospace
Bypass and filtering in extreme environments such as down-hole oil exploration
X8R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | X8L |
Tolerance | ±10% |
Dimensions | 3.81 x 2.54 x 5.08mm |
Length | 3.81mm |
Automotive Standard | AEC-Q200 |
Depth | 2.54mm |
Height | 5.08mm |
Series | Goldmax 300 |
Lead Spacing | 5.08 mm |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 136-5568
- Mfr. Part No.:
- C317C224K5N5TA91707301
- Brand:
- KEMET