- RS Stock No.:
- 135-3109
- Mfr. Part No.:
- 06031A6R8CAT2A
- Brand:
- KYOCERA AVX
8000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 4000)
£0.008
(exc. VAT)
£0.01
(inc. VAT)
Units | Per unit | Per Reel* |
4000 + | £0.008 | £32.00 |
*price indicative |
- RS Stock No.:
- 135-3109
- Mfr. Part No.:
- 06031A6R8CAT2A
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
AVX C0G (NP0) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8pF |
Voltage | 100V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±0.25pF |
Dimensions | 1.6 x 0.9 x 0.81mm |
Length | 1.6mm |
Depth | 0.81mm |
Height | 0.9mm |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 135-3109
- Mfr. Part No.:
- 06031A6R8CAT2A
- Brand:
- KYOCERA AVX