- RS Stock No.:
- 133-5681
- Mfr. Part No.:
- RDE5C1H330J0M1H03A
- Brand:
- Murata
850 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 25)
£0.202
(exc. VAT)
£0.242
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | £0.202 | £5.05 |
250 - 475 | £0.151 | £3.775 |
500 - 975 | £0.139 | £3.475 |
1000 - 1975 | £0.114 | £2.85 |
2000 + | £0.101 | £2.525 |
*price indicative |
- RS Stock No.:
- 133-5681
- Mfr. Part No.:
- RDE5C1H330J0M1H03A
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Specifications
Attribute | Value |
---|---|
Capacitance | 33pF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 4 x 2.5 x 3.5mm |
Length | 4mm |
Depth | 2.5mm |
Height | 3.5mm |
Series | RDE |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Suppression Class | Class I |
Terminal Type | Radial |
Related links
- Vishay 33pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 33pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- TDK 33pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 33pF Multilayer Ceramic Capacitor MLCC Through Hole
- Murata 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD