- RS Stock No.:
- 133-5665
- Mfr. Part No.:
- RDE5C1H102J0M1H03A
- Brand:
- Murata
- RS Stock No.:
- 133-5665
- Mfr. Part No.:
- RDE5C1H102J0M1H03A
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 50V dc |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 4 x 2.5 x 3.5mm |
Length | 4mm |
Depth | 2.5mm |
Height | 3.5mm |
Series | RDE |
Minimum Operating Temperature | -55°C |
Suppression Class | Class I |
Maximum Operating Temperature | +125°C |
Terminal Type | Radial |