Ametek Nautilair 7.6" Series Centrifugal Fan, 12 V dc, 270.99m³/h, DC Operation, 204.22 x 189.5 x 136.7mm
- RS Stock No.:
- 892-3544
- Mfr. Part No.:
- 150186-50
- Brand:
- Ametek
Discontinued product
- RS Stock No.:
- 892-3544
- Mfr. Part No.:
- 150186-50
- Brand:
- Ametek
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ametek Nautilair Variable Speed BLDC Blower
Ametek Nautilair Variable Speed BLDC Blower with hall effect sensor feedback. Nautilair variable speed blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 270.99m³/h |
Series | Nautilair 7.6" |
Height | 189.5mm |
Width | 204.22mm |
Depth | 136.7mm |
Dimensions | 204.22 x 189.5 x 136.7mm |
Commutation Type | Brushless |
Static Pressure | 21.3in/H2O |
Mounting Hole Diameter | 3mm |
Sensor Type | Tach Output |
Outlet Diameter | 86.36mm |
Inlet Diameter | 50.17mm |
Termination Type | Lead Wire |
Special Features | Built With Non-Sparking Materials, Speed Control |