Ametek Microjammer 3.0" Series Centrifugal Fan, 12 V dc, 33.57m³/h, DC Operation, 86.8 x 74.7 x 70.4mm
- RS Stock No.:
- 892-3443
- Mfr. Part No.:
- 119349-51
- Brand:
- Ametek
Discontinued product
- RS Stock No.:
- 892-3443
- Mfr. Part No.:
- 119349-51
- Brand:
- Ametek
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ametek Brushless Low Voltage Blower
Professional range of Ametek Brushless Low Voltage Blower that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 33.57m³/h |
Series | Microjammer 3.0" |
Height | 74.7mm |
Width | 86.8mm |
Depth | 70.4mm |
Dimensions | 86.8 x 74.7 x 70.4mm |
Commutation Type | Brushless |
Static Pressure | 13.45in/H2O |
Outlet Diameter | 20.57mm |
Termination Type | Lead Wire |
Inlet Diameter | 25.4mm |