Ametek Windjammer - Bypass 5.7" Series Centrifugal Fan, 120 V ac, 222.57m³/h, ac Operation, 150 x 150 x 176.3mm
- RS Stock No.:
- 892-3396
- Mfr. Part No.:
- 119104-01
- Brand:
- Ametek
Discontinued product
- RS Stock No.:
- 892-3396
- Mfr. Part No.:
- 119104-01
- Brand:
- Ametek
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ametek IntelliGen Bypass BLDC Blower
Ametek IntelliGen bypass brushless blower with high flow fan system. The IntelliGen blowers fan system can be used for either vacuum or pressure. The backward curved centrifugal impellers of the working air provide high efficiency operation. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
Adjustable air performance
Thermal protection
Locked rotor protection
Separation of cooling air and working air in bypass configuration
Compact size
Long life
Low noise to power ratio
Thermal protection
Locked rotor protection
Separation of cooling air and working air in bypass configuration
Compact size
Long life
Low noise to power ratio
Specifications
Attribute | Value |
---|---|
Supply Voltage | 120 V ac |
Blower Type | Blower |
AC or DC Operation | ac |
Air Flow | 222.57m³/h |
Series | Windjammer - Bypass 5.7" |
Height | 150mm |
Width | 150mm |
Depth | 176.3mm |
Dimensions | 150 x 150 x 176.3mm |
Commutation Type | Brushless |
Maximum Current | 10A |
Static Pressure | 78in/H2O |
Inlet Diameter | 44.45mm |
Mounting Hole Diameter | 4.3mm |
Termination Type | Header |
Outlet Diameter | 44.45mm |
Special Features | Speed Control |