Ametek Minispiral Series Regenerative SPA Centrifugal Fan, 110 V ac, 115 V ac, 5.8m³/h, AC Operation, 104.4 x 105.66 x
- RS Stock No.:
- 892-2087
- Mfr. Part No.:
- SE2B21A/080694
- Brand:
- Ametek
Discontinued product
- RS Stock No.:
- 892-2087
- Mfr. Part No.:
- SE2B21A/080694
- Brand:
- Ametek
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ametek Minispiral Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Small and lightweight construction
30,000 hour bearing life
30,000 hour bearing life
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 V ac, 115 V ac |
Blower Type | Regenerative SPA |
AC or DC Operation | AC |
Air Flow | 5.8m³/h |
Series | Minispiral |
Height | 105.66mm |
Width | 104.4mm |
Depth | 45.72mm |
Dimensions | 104.4 x 105.66 x 45.72mm |
Fan Speed | 2850 rpm, 3400rpm |
Bearing Type | Ball |
Maximum Current | 140 mA, 170mA |
Horizontal Hole Spacing | 88.9mm |
Outlet Diameter | 19.05mm |
Special Features | Glass Filled Molded Phenolic Blower Hosing Cover and Impeller, Maximum Quiet Operation |
Termination Type | Terminal |
Inlet Diameter | 19.05mm |
Mounting Hole Diameter | 5.38mm |