Ametek Regenerative SPA Centrifugal Fan, 7.5 → 15 V dc, 12.6scfm, DC Operation, 103.1 x 69.1 x 106.9mm
- RS Stock No.:
- 892-2068
- Mfr. Part No.:
- SE12RE21A (081881)
- Brand:
- Ametek
Discontinued product
- RS Stock No.:
- 892-2068
- Mfr. Part No.:
- SE12RE21A (081881)
- Brand:
- Ametek
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ametek Minispiral Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Small and lightweight construction
30,000 hour bearing life
30,000 hour bearing life
Specifications
Attribute | Value |
---|---|
Supply Voltage | 7.5 → 15 V dc |
Blower Type | Regenerative SPA |
AC or DC Operation | DC |
Air Flow | 12.6scfm |
Height | 69.1mm |
Width | 103.1mm |
Depth | 106.9mm |
Dimensions | 103.1 x 69.1 x 106.9mm |
Fan Speed | 7397 → 13205rpm |
Bearing Type | Ball |
Maximum Current | 2.7 → 6.2A |
Horizontal Hole Spacing | 88.9mm |
Outlet Diameter | 19.1mm |
Inlet Diameter | 19.1mm |
Termination Type | Terminal |
Special Features | Quiet Operation within OSHA Standards |