ebm-papst R1G190 Series Centrifugal Fan, 24 V dc, 620m³/h, DC Operation, 190 (Dia.) x 68.5 Dmm
- RS Stock No.:
- 825-7608
- Mfr. Part No.:
- R1G190-AB27-02
- Brand:
- ebm-papst
Discontinued
- RS Stock No.:
- 825-7608
- Mfr. Part No.:
- R1G190-AB27-02
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 24 V dc | |
| Blower Type | Centrifugal | |
| AC or DC Operation | DC | |
| Air Flow | 620m³/h | |
| Series | R1G190 | |
| Width | 190mm | |
| Depth | 68.5mm | |
| Dimensions | 190 (Dia.) x 68.5 Dmm | |
| Fan Speed | 2950rpm | |
| Noise Level | 68dB(A) | |
| Bearing Type | Ball | |
| Commutation Type | Electronic | |
| Direction of Curve | Backward | |
| Sensor Type | Tachometer | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
Blower Type Centrifugal | ||
AC or DC Operation DC | ||
Air Flow 620m³/h | ||
Series R1G190 | ||
Width 190mm | ||
Depth 68.5mm | ||
Dimensions 190 (Dia.) x 68.5 Dmm | ||
Fan Speed 2950rpm | ||
Noise Level 68dB(A) | ||
Bearing Type Ball | ||
Commutation Type Electronic | ||
Direction of Curve Backward | ||
Sensor Type Tachometer | ||
- COO (Country of Origin):
- DE
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
