- RS Stock No.:
- 813-581
- Mfr. Part No.:
- U64HM-012GK-2
- Brand:
- Micronel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 813-581
- Mfr. Part No.:
- U64HM-012GK-2
- Brand:
- Micronel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
DC Radial Blowers
Draws air through the circular side aperture and blows it out through the rectangular aperture
Both apertures have fixing points making it suitable for a wide range of applications
Both apertures have fixing points making it suitable for a wide range of applications
Approvals
N/A
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 4.9L/s |
Series | U64HM |
Height | 64mm |
Width | 64mm |
Depth | 56.5mm |
Dimensions | 64 x 64 x 56.5mm |
Fan Speed | 11500rpm |
Noise Level | 55dB(A) |
Bearing Type | Sleeve |
Static Pressure | 415Pa |
Maximum Current | 420mA |
Direction of Curve | Forward |
Termination Type | Lead Wire |
Inlet Diameter | 22mm |