Sanyo Denki San Ace 175W Series Centrifugal Centrifugal Fan, 611 cfm, DC Operation 69 mm x 175mm x 69 mm

RS Stock No.:
757-284
Mfr. Part No.:
9W2TGA48P0G001
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Centrifugal Fan

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

611cfm

Series

San Ace 175W

Width

175mm

Fan Speed

5700rpm

Noise Level

80dBA

Sensor Output Type

Pulse Sensor

Bearing Type

Ball

Height

69mm

Standards/Approvals

UL

Depth

69mm

Maximum Current

3.85A

IP Rating

IP56

Static Pressure

1100pA

Commutation Type

Brushless

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy