ebm-papst VCS Series Centrifugal Centrifugal Fan, 24V dc, 815 m³/h, DC Operation
- RS Stock No.:
- 460-133
- Mfr. Part No.:
- 9595420221
- Brand:
- ebm-papst
Subtotal (1 unit)*
£227.22
(exc. VAT)
£272.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.22 |
*price indicative
- RS Stock No.:
- 460-133
- Mfr. Part No.:
- 9595420221
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 24V dc | |
| Product Type | Centrifugal Fan | |
| Blower Type | Centrifugal | |
| AC or DC Operation | DC | |
| Air Flow | 815m³/h | |
| Series | VCS | |
| Terminal Type | Strip | |
| Noise Level | 26dBA | |
| Bearing Type | Ball | |
| Standards/Approvals | EN 60335, ErP Directive, UL, VDE, CSA, DIN EN 60079-7, IPC 9591, EN 60950, DIN EN 60335-2-89 | |
| Commutation Type | Electronic | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 24V dc | ||
Product Type Centrifugal Fan | ||
Blower Type Centrifugal | ||
AC or DC Operation DC | ||
Air Flow 815m³/h | ||
Series VCS | ||
Terminal Type Strip | ||
Noise Level 26dBA | ||
Bearing Type Ball | ||
Standards/Approvals EN 60335, ErP Directive, UL, VDE, CSA, DIN EN 60079-7, IPC 9591, EN 60950, DIN EN 60335-2-89 | ||
Commutation Type Electronic | ||
- COO (Country of Origin):
- HU
The ebm-papst RadiCal Series DC centrifugal fan operates at 24VDC and is designed for energy efficient performance. Its compact design and advanced aerodynamics make it ideal for applications requiring reliable cooling and ventilation in confined spaces.
Provides an airflow rate of 815m³/h which suitable for compact cooling needs
Backward curved design
Related links
- ebm-papst G1G 120 Series Centrifugal Centrifugal Fan 270 m³/h, DC Operation 184 mm
- ebm-papst R1G175 Series Centrifugal Centrifugal Fan 565 m³/h, DC Operation x 175mm x 69 mm
- ebm-papst R1G220 Series Centrifugal Centrifugal Fan 1055 m³/h, DC Operation x 220.9mm x 71 mm
- ebm-papst R1G133 Series Centrifugal Centrifugal Fan 360 m³/h, DC Operation x 133mm x 91 mm
- ebm-papst REF 100 Series Centrifugal Centrifugal Fan 86 m³/h, DC Operation 104 mm x 104mm x 24.9 mm
- ebm-papst RLF 35 Series Centrifugal Centrifugal Fan 9.6 m³/h, DC Operation 51 mm x 51mm x 15 mm
- ebm-papst RL 90 N Series Centrifugal Centrifugal Fan 40 m³/h, DC Operation 120.6 mm x 120.6mm x 37.3 mm
- ebm-papst G1G108 Series Centrifugal Centrifugal Fan 225 m³/h, DC Operation 183 mm x 159mm x 115 mm
