Altech 63A T Centred Tag Fuse, 500V ac

  • RS Stock No. 900-1538
  • Mfr. Part No. 63NH00GL
  • Brand Altech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SI
Product Details

Altech NH Series Fuses

Altech NH series knife blade fuses are used for power distribution applications and to protect large electrical devices such as motors, drives, etc. They are available in seven sizes with a current range of 2 to 1600 A. NH series fuses have knife blades at both ends, which mount into Fuse Bases.

Industrial Power Fuses

Specifications
Attribute Value
Current Rating 63 A
Voltage Rating 500 V ac
Fuse Speed T
Series NH
Available to back order for despatch 16/06/2020
Price Each
£ 8.21
(exc. VAT)
£ 9.85
(inc. VAT)
Units
Per unit
1 - 1
£8.21
2 - 4
£7.88
5 +
£7.55
Related Products
NH fuses with combination sensors With insulated grip ...
Description:
NH fuses with combination sensors With insulated grip tabs Operating class gG (for cable and line protection)For selective line protection and system protection in functional building, industry and power supply companies.
NH fuse links with front indicator The front-face ...
Description:
NH fuse links with front indicator The front-face red indicator signals when the fuse cuts out Operating class gG (for cable and line protection)For selective line protection and system protection in functional building, industry and power supply companies.
High quality contacts for low power loss Fitted ...
Description:
High quality contacts for low power loss Fitted with leaf spring fuse blown indicator External contacts corrosion protected Voltage conducting grip lug Cadmium and Lead free.
High quality contacts for low power loss Fitted ...
Description:
High quality contacts for low power loss Fitted with leaf spring fuse blown indicator External contacts corrosion protected Voltage conducting grip lug Cadmium and Lead free.