TOA White Ceiling Speaker, PC-1869S 13kΩ 3 W, 6 W

  • RS Stock No. 809-1124
  • Mfr. Part No. PC-1869S
  • Brand TOA
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

6 Watt 100V 12cm Ceiling Speaker

A ceiling speaker ideal for use as a public address system for announcements.

5" (12cm) cone type speaker
Ceiling Speaker is easy to install
Integrated with speaker unit and panel
Metal construction
V shape spring catch mechamnism for easy installation
Changeable input impedance using the transformer tap position
Easier Cable connection and bridge wiring using the push in type terminal block

Specifications
Attribute Value
Maximum Rated Power 3 W, 6 W
Speaker Size 5in
Impedance 13kΩ
Sound Pressure Level 112dB
Frequency Response 55 Hz → 18 kHz
Colour White
Weight 750g
Depth 111mm
Diameter 180mm
Maximum Frequency Response 18 kHz
Minimum Frequency Response 55 Hz
Available to back order for despatch 27/10/2020
Price Each
£ 23.36
(exc. VAT)
£ 28.03
(inc. VAT)
Units
Per unit
1 +
£23.36
Related Products
Furniture quality, incorporating the latest safety features with ...
Description:
Furniture quality, incorporating the latest safety features with integral restraining devices supporting them should they be damaged or dislodged. 100V line operation Impedance: 8ΩDesigned for speech and background music in offices and similar environments Profiled edged cabinets Inlaid baffle cloths matching the colour of the cabinet MDF board construction User ...
2-way wall mounted speakers in sturdy black or ...
Description:
2-way wall mounted speakers in sturdy black or white plastic housings, well suited to voice and music reproduction. Five 100V-line power tappings or 8Ω use are selectable by means of a rotary switch at the rear. Swivel fixing bracket Broad frequency response. Music Quality Wall Mount Speakers.
This round ceiling loudspeaker has an attractive, matt ...
Description:
This round ceiling loudspeaker has an attractive, matt white, steel grille and ’first-fit’ support bridge. It has a smooth frequency response for quality music reproduction. 100V line6W, 4W, 2W, 1W and 0.5W power taps140° dispersion Grille: Ø230mm Cut out: Ø183mm. Ceiling Speaker Kit.
2-way wall mounted speakers in sturdy black or ...
Description:
2-way wall mounted speakers in sturdy black or white plastic housings, well suited to voice and music reproduction. Five 100V-line power tappings or 8Ω use are selectable by means of a rotary switch at the rear. Swivel fixing bracket Broad frequency response. Music Quality Wall Mount Speakers.