- RS Stock No.:
- 189-1755
- Mfr. Part No.:
- PCS7410RC
- Brand:
- Contactum
- RS Stock No.:
- 189-1755
- Mfr. Part No.:
- PCS7410RC
- Brand:
- Contactum
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
10Amp Plug In Ceiling Rose with 4 Pin Plug
Max Current: 10A
Supply Voltage: 220V—250V
Terminals: 4
Dimensions: 85mm
Max Load: 5kg
BESA Box Fixing Centres
Pre-wired for easy installation
Pre-wired cables fitted with protective covers
Compliant to BS 6973:1988 (AMD 1) and BS 5733:2010 + A1: 2013
Supply Voltage: 220V—250V
Terminals: 4
Dimensions: 85mm
Max Load: 5kg
BESA Box Fixing Centres
Pre-wired for easy installation
Pre-wired cables fitted with protective covers
Compliant to BS 6973:1988 (AMD 1) and BS 5733:2010 + A1: 2013
Specifications
Attribute | Value |
---|---|
Mount Type | Ceiling |
Diameter | 85mm |
Voltage Rating | 220 to 250 V |
Colour | Red |
Related links
- Lighting Mounts
- MK Electric Ceiling Type Ceiling Rose Pendant Set 250 V
- MK Electric Ceiling Type Ceiling Rose Pendant Set
- Osram Ceiling Type Round Lamp Light Clamp for LED Lamps, 425mm...
- Contactum Ceiling Type Ceiling Rose Pendant Set 220 to 250 V
- SHOT Panel Type Ceiling Light Decor Ring for LED Lamps
- Contactum Ceiling Type Ceiling Rose
- RS PRO Ceiling Type Surface Back Box