Sylvania 35 W Fluorescent Ceiling Light, 220 → 240 V Tubular Batten, 1 Lamp, Anti-corrosive, 1.565 m Long, IP65
- RS Stock No.:
- 742-6967
- Mfr. Part No.:
- 0056197
- Brand:
- Sylvania
Discontinued product
- RS Stock No.:
- 742-6967
- Mfr. Part No.:
- 0056197
- Brand:
- Sylvania
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Sylvania Sylproof Superia Weatherproof High Efficiency / Hi-Output T5 Luminaire
Vandal and heat resistant injection moulded body made from polycarbonate
Acrylic diffuser with internal prisims for high light output
Massive single piece stainless steel clips ensureperfect closure and therefore high IP rating
Polyurethane gasket seal
D Mark for electronic ballast versions
Aluminium reflector
Stainless steel fixing brackets as standard for quick reliable ceiling mounting
Choice of High Efficiency or High Output electronic ballasted models
The Light Fitting doesnt include a Lamp, this should be purchased separately
Acrylic diffuser with internal prisims for high light output
Massive single piece stainless steel clips ensureperfect closure and therefore high IP rating
Polyurethane gasket seal
D Mark for electronic ballast versions
Aluminium reflector
Stainless steel fixing brackets as standard for quick reliable ceiling mounting
Choice of High Efficiency or High Output electronic ballasted models
The Light Fitting doesnt include a Lamp, this should be purchased separately
Note
For spare clips, please see RS 742-7219
Specifications
Attribute | Value |
---|---|
Type | Batten |
Length | 1.565 m |
Width | 92 mm |
Depth | 99 mm |
Wattage | 35 W |
Number of Lamps | 1 |
Lamp Type | Fluorescent |
Lamp Size | T5 |
Voltage Rating | 220 → 240 V |
Anti-corrosive | Yes |
IP Rating | IP65 |