- RS Stock No.:
- 195-0213
- Mfr. Part No.:
- 4058075384309
- Brand:
- LEDVANCE
32 In stock - FREE next working day delivery available
Added
Price Each
£62.80
(exc. VAT)
£75.36
(inc. VAT)
Units | Per unit |
1 + | £62.80 |
- RS Stock No.:
- 195-0213
- Mfr. Part No.:
- 4058075384309
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Energy savings thanks to system efficacy of up to 110 lm/W
Flexible application thanks to TP(A) rated diffusor for the UK market
Good glare reduction (UGR < 19)
Further variants with DALI ECG available
Emergency lighting possible with LEDVANCE Emergency Conversion Box
Low flicker light thanks to special electronic control gear
External driver for extended flexibility and easy installation
Easy to clean thanks to a smooth diffuser
Application
Direct replacement for luminaires with fluorescent lamps
Offices, conference rooms
Reception areas, foyers, corridors, elevators
Suitable for recessed ceiling systems with grid size of 600 x 600 mm
Lifetime (L80/B10): up to 50,000 h (at 25 °C)
Extruded aluminium frame
Polycarbonate diffuser (TP(A) rated)
Equipment / Accessories
Accessories for several mounting options available
External control gear included
Flexible application thanks to TP(A) rated diffusor for the UK market
Good glare reduction (UGR < 19)
Further variants with DALI ECG available
Emergency lighting possible with LEDVANCE Emergency Conversion Box
Low flicker light thanks to special electronic control gear
External driver for extended flexibility and easy installation
Easy to clean thanks to a smooth diffuser
Application
Direct replacement for luminaires with fluorescent lamps
Offices, conference rooms
Reception areas, foyers, corridors, elevators
Suitable for recessed ceiling systems with grid size of 600 x 600 mm
Lifetime (L80/B10): up to 50,000 h (at 25 °C)
Extruded aluminium frame
Polycarbonate diffuser (TP(A) rated)
Equipment / Accessories
Accessories for several mounting options available
External control gear included
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Length | 595 mm |
Width | 595 mm |
Depth | 34 mm |
Colour Tone | Cool White |
Colour Temperature | 4000K |
Wattage | 36 W |
Voltage Rating | 220 → 240 V ac |
Related links
- RS PRO 32 W Squared LED Panel Light L 595 mm W 595 mm
- RS PRO 32 W Square LED Panel Light Daylight L 595 mm W 595 mm
- RS PRO 45 W Rectangular LED Panel Light L 1.2m W 595 mm
- LEDVANCE 36 W Squared LED Panel Light L 625 mm W 600 mm
- RS PRO 50 W Rectangular LED Panel Light Daylight L 1.2 m W 595 mm
- LEDVANCE 36 W Squared LED Panel Light L 595 mm W 595 mm
- Ansell Lighting 29 W Rectangular LED Panel Light L 595 mm W 595 mm
- SHOT 36 W Squared LED Panel Light L 595 mm W 595 mm