- RS Stock No.:
- 187-6776
- Mfr. Part No.:
- 47214
- Brand:
- Sylvania
Discontinued product
- RS Stock No.:
- 187-6776
- Mfr. Part No.:
- 47214
- Brand:
- Sylvania
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Edge lit LED flat panel. Low Flicker, 35 W, Warm White, 3000 K, 4300 lumens, high efficacy, 123 lm/W, 50000 hours lifetime (L70), PMMA opal diffuser, aluminium frame, steel body, electronic non dimmable driver. (HxWxD) 9.5 x 595 x 595 mm
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Length | 595 mm |
Width | 595 mm |
Depth | 9.5 mm |
Lamp Shape | Flat |
Colour Tone | Warm White |
Colour Temperature | 3000K |
Wattage | 35 W |
Voltage Rating | 240 V ac |
IP Rating | IP20, IP40 |
Standards Met | CE |