Sylvania 33 W Integrated LED Ceiling Light, 220 → 240 V LED Luminaire, 1 Lamp, 1.578 m Long, IK08, IP65
- RS Stock No.:
- 176-6529
- Mfr. Part No.:
- 48623
- Brand:
- Sylvania
Discontinued product
- RS Stock No.:
- 176-6529
- Mfr. Part No.:
- 48623
- Brand:
- Sylvania
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Start Waterproof, integrated LED weatherproof luminaire, with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimise light output and to reduce glare, stainless steel diffuser clips and fixing brackets for surface mounting. Polycarbonate housing, Polycarbonate diffuser, 4100lm, 33W, 125lm/W, 4000K, drive current 1050mA, Non dimmable, Class I, nominal average life (h):50000, 1578mm x 84mm x 75mm, energy class: A++ A+ A
Specifications
Attribute | Value |
---|---|
Type | LED Luminaire |
Length | 1.578 m |
Width | 84 mm |
Depth | 75 mm |
Wattage | 33 W |
Number of Lamps | 1 |
Lamp Type | Integrated LED |
Colour Tone | White |
Colour Temperature | 4000K |
Life Hours | 50000h |
Colour Reference | 840 |
Voltage Rating | 220 → 240 V |
IP Rating | IK08, IP65 |
Standards Met | CE, EC000109, EUNEW009 |
Series | START |