Philips Lighting 36 W Square Ceiling Light, Cool White, L 597 mm W 597 mm
- RS Stock No.:
- 122-7940
- Mfr. Part No.:
- 910503910255
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-7940
- Mfr. Part No.:
- 910503910255
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Type | LED | |
| Length | 597 mm | |
| Width | 597 mm | |
| Depth | 42 mm | |
| Lamp Shape | Square | |
| Colour Tone | Cool White | |
| Colour Temperature | 4000K | |
| Wattage | 36 W | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Type LED | ||
Length 597 mm | ||
Width 597 mm | ||
Depth 42 mm | ||
Lamp Shape Square | ||
Colour Tone Cool White | ||
Colour Temperature 4000K | ||
Wattage 36 W | ||
Voltage Rating 220 → 240 V | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
Philips CoreLine LED Recessed Light Panels
The Philips CoreLine recessed range of LED products offers an economical alternative to traditional recessed modular luminaries. This LED light panel provides a bright evenly distributed illumination, offering at the same time great energy savings and reduced maintenance. The CoreLine LED panel is ideal for areas where lights are operating for long periods of time and where maintenance access is difficult. This Philips LED panels are very easy to select, install and maintain, with a simple switch. LED lights give the benefit of long life and instant on full brightness.
Features and Benefits
Rated lifetime to 70% Luminous Flux 30000 hours
Colour rendering 80
Total Luminous Flux 3400lm and 3700lm
Installed easy with push in connector
Type of Protection: IP20
Colour rendering 80
Total Luminous Flux 3400lm and 3700lm
Installed easy with push in connector
Type of Protection: IP20

