- RS Stock No.:
- 701-3738
- Mfr. Part No.:
- MRC414HF
- Brand:
- Knightsbridge
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 701-3738
- Mfr. Part No.:
- MRC414HF
- Brand:
- Knightsbridge
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
T5 High Frequency Modular
High frequency electronic control gear for energy efficiency, built in
Available in standard or emergency versions
Suitable for 600mm x 600mm ceiling grids
Available in standard or emergency versions
Suitable for 600mm x 600mm ceiling grids
Specifications
Attribute | Value |
---|---|
Type | Recessed |
Length | 595 mm |
Width | 595 mm |
Depth | 50 mm |
Wattage | 14 W |
Number of Lamps | 4 |
Lamp Type | Fluorescent |
Lamp Size | T5 |
Voltage Rating | 230 V |
- RS Stock No.:
- 701-3738
- Mfr. Part No.:
- MRC414HF
- Brand:
- Knightsbridge